Schneider Electric Switch Mode DIN Rail Power Supply, 100 → 240V ac ac Input, 48V dc dc Output, 3A Output, 120W

Discontinued
RS Stock No.:
146-799
Mfr. Part No.:
ABL7RP4803
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Type

Switch Mode

Electrical Phase

1, 2

Number of Outputs

1

AC or DC Input Voltage

ac

Input Voltage

100 → 240V ac

AC or DC Output Voltage

dc

Output Voltage

48V dc

Output Current

3A

Dimensions

120 x 54 x 120mm

Depth

120mm

Height

120mm

Width

54mm

Maximum Temperature

+70°C

Ripple And Noise

200mV

Mounting Type

DIN Rail Mount

Load Regulation

±3%

Minimum Temperature

0°C

COO (Country of Origin):
CN

Schneider Electric DIN Rail Power Supplies - Phaseo ABL8 Series


The new generation of Schneider Electric DIN Rail Power supplies, specifically the ABL8 series, brings a new meaning to your automated systems. The ingenuity of the ABL8 means you have greater control of your systems via the use of several function modules. The modular nature of the DIN Rail device is designed for simple machines/applications. Compact in nature but high efficiency means these power supplies have several industrial applications.

Features & benefits


• Advanced LED diagnostics for status.

- 1 x LED green for output voltage.

- 1 x LED orange for input voltage.

(see datasheet for model-specific details)

• DIN-Rail mounting support. Screw terminal connection support. Easily mounted/snapped onto existing metal rails.

Protection Ratings & Safety Features


• Modules are fitted with automatic electronic reset protection against short circuits & over-voltage.
• IP20 rated conforming to EN/IEC 60529.
• Class 1 protection against electric shock (conforming to VDE 0106-1)
• RoHS EUR compliant.

Applications


Perfect as a central unit for power distribution, the DIN Rail Power Supply can be used in several different scenarios, including:
• Industrial control units/instrumentation.
• Automation applications.
• Commercial buildings for lighting etc.