Omron S8VM Switch Mode DIN Rail Panel Mount Power Supply, 85 → 264V ac ac Input, 15V dc dc Output, 10A Output,
- RS Stock No.:
- 110-435
- Mfr. Part No.:
- S8VM15015CD
- Brand:
- Omron
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£189.38
(exc. VAT)
£227.26
(inc. VAT)
- RS Stock No.:
- 110-435
- Mfr. Part No.:
- S8VM15015CD
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Omron | |
Type | Switch Mode | |
Output Voltage | 15V dc | |
Output Current | 10A | |
AC or DC Input Voltage | ac | |
AC or DC Output Voltage | dc | |
Input Voltage | 85 → 264V ac | |
Power Rating | 150W | |
Electrical Phase | 1 | |
Number of Outputs | 1 | |
Height | 82.5mm | |
Width | 49.1mm | |
Depth | 178.1mm | |
Series | S8VM | |
MTBF | 135000h | |
Load Regulation | ±0.8% | |
Mounting Type | DIN Rail Mount | |
Ripple And Noise | ±1.2% | |
Maximum Temperature | +50°C | |
Minimum Temperature | 0°C | |
Efficiency | 81% | |
Select all | ||
---|---|---|
Brand Omron | ||
Type Switch Mode | ||
Output Voltage 15V dc | ||
Output Current 10A | ||
AC or DC Input Voltage ac | ||
AC or DC Output Voltage dc | ||
Input Voltage 85 → 264V ac | ||
Power Rating 150W | ||
Electrical Phase 1 | ||
Number of Outputs 1 | ||
Height 82.5mm | ||
Width 49.1mm | ||
Depth 178.1mm | ||
Series S8VM | ||
MTBF 135000h | ||
Load Regulation ±0.8% | ||
Mounting Type DIN Rail Mount | ||
Ripple And Noise ±1.2% | ||
Maximum Temperature +50°C | ||
Minimum Temperature 0°C | ||
Efficiency 81% | ||
15W to 1500W S8VM Series with Downtime warning
The S8VM range is in a traditional metal frame format with some new features. The S8VM range can be used as a first indication to supply problems which can result in lost production, The Early warning system (EWS) can diagnose different types of voltage dip and loss which in turn can be wired into a PLC or management system to warn of impending problems.
Series Benefits.
Output voltages easily identified by colour coded labels on the side of the unit
Meets the latest European and relevant international standard
Operating temperature range 0°C to +50°C
Meets the latest European and relevant international standard
Operating temperature range 0°C to +50°C
Part Number S8VM-15015CD
The S8VM Switch mode, Din Rail mounted power supply is a covered type, terminal block structure with screw terminals. Your fingers are protected from electric shocks. S8VM-15015CD has a power rating of 150 W and an output voltage of 15 V dc plus a rated input voltage of 100 V ac to 240 V ac. This standard model incudes green output indicators and is natural air-cooled.
Features and Benefits.
Covered type power supply
Screw terminal
Design stops screws from falling out of the terminal block
Switch mode
DIN Rail Mounting
Green output indicators
Natural air cooled
Power rating 150 W
Output voltage 15 V dc
Input voltage 100 V ac to 240 V ac
Efficiency 81% min.
Frequency 50/60 Hz
Rated output current 10 A
Electric shock finger protection
RoHS compliant including Lead Free construction
What is a DIN Rail Mounted Power Supply?
A DIN Rail is a standard type of rail that is used to mount the power supply into racks. DIN Rails are a support for equipment. DIN Rails are normally made from aluminium but if there is a chance that the power supply suffers any shock or vibration, use a steel DIN Rail.
What is A Switch Mode Power Supply?
Switch mode power supplies are a general purpose power supply include a switching regulator converting AC mains power to a lower voltage DC. A Switch mode power supply is efficient limiting any wasted energy.
Safety and Storage.
Do not use an inverter output for the power supply. Mount the power supply using a DIN Rail and secure correctly ensuring limited vibration and shock resistance. Install the power supply away from contactors and other devices. Keep the power supply away from strong high frequency noise and surge.
Vibration resistance 10 Hz to 55 Hz. 0.375 mm single amplitude in each 3 directions for 2 hours.
Shock resistance 150 m/s **2 in each 6 directions 3 times.
Standards
UL508/60950-1/1604, CSA C22.2 No. 14/No. 60950-1/No.213, EN50178, EN60950-1, Harmonic current emissions E 61000-3-2