PULS DIMENSION C-Line Switched Mode DIN Rail Power Supply, 380 → 480V ac ac Input, 24V dc dc Output, 5A Output,
- RS Stock No.:
- 670-0646
- Mfr. Part No.:
- CT5.241
- Brand:
- PULS
26 In stock - FREE next working day delivery available
76 available from Europe for delivery within 2 working day(s).
Added
Price Each
£176.50
(exc. VAT)
£211.80
(inc. VAT)
Units | Per unit |
1 + | £176.50 |
- RS Stock No.:
- 670-0646
- Mfr. Part No.:
- CT5.241
- Brand:
- PULS
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
PULS DIN Rail Power Supply
The PULS DIMENSION C-Line series 3-phase DIN-rail switch-mode power supply has an output voltage of 24VDC at 8A current. This cost-optimised power supply is specifically designed with uncompromised quality and reliability for high-performance. This unit is equipped with automatic voltage range switching between 380VAC and 480VAC. This power supply includes input fuse and input-transient blanking circuit. This allows a smaller unit without compromising the size of the terminals.
Note:
Power de-rating between 60°C and 70°C
Note:
Power de-rating between 60°C and 70°C
Features and Benefits
Slim design
Requires only two legs of a 3-phase system
20% output power reserves
Wide range auto select input
High efficiency is up to 90.4%
Power rating is 120W
Ripple factor and noise is 50mVpp
Minimal inrush current surge
Operation temperature ranges between -25°C and 70°C
Requires only two legs of a 3-phase system
20% output power reserves
Wide range auto select input
High efficiency is up to 90.4%
Power rating is 120W
Ripple factor and noise is 50mVpp
Minimal inrush current surge
Operation temperature ranges between -25°C and 70°C
Applications
Industrial control
Automation
Communication and instrumentation equipment
Automation
Communication and instrumentation equipment
Certifications
IEC
UL approved
GL
EAC
CE certified
UL approved
GL
EAC
CE certified
Specifications
Attribute | Value |
---|---|
Type | Switched Mode |
Output Voltage | 24V dc |
Output Current | 5A |
AC or DC Input Voltage | ac |
AC or DC Output Voltage | dc |
Input Voltage | 380 → 480V ac |
Power Rating | 120W |
Electrical Phase | 2 |
Number of Outputs | 1 |
Height | 124mm |
Width | 40mm |
Depth | 117mm |
Series | DIMENSION C-Line |
Mounting Type | DIN Rail Mount |
Ripple And Noise | 50mV Pk-Pk |
Load Regulation | 100mV |
MTBF | 2105000h |
Minimum Temperature | -25°C |
Maximum Temperature | +70°C |