Omron S8VM Switch Mode DIN Rail Panel Mount Power Supply, 85 → 264V ac ac Input, 12V dc dc Output, 12.5A Output,
- RS Stock No.:
- 610-8756
- Mfr. Part No.:
- S8VM15012CD
- Brand:
- Omron
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 610-8756
- Mfr. Part No.:
- S8VM15012CD
- Brand:
- Omron
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
15W to 1500W S8VM Series with Downtime warning
The S8VM range is in a traditional metal frame format with some new features. The S8VM range can be used as a first indication to supply problems which can result in lost production, The Early warning system (EWS) can diagnose different types of voltage dip and loss which in turn can be wired into a PLC or management system to warn of impending problems.
Series Benefits.
Output voltages easily identified by colour coded labels on the side of the unit
Meets the latest European and relevant international standard
Operating temperature range 0°C to +50°C
Meets the latest European and relevant international standard
Operating temperature range 0°C to +50°C
Standards
UL, CSA, EN, SELV, VDE
Specifications
Attribute | Value |
---|---|
Type | Switch Mode |
Output Voltage | 12V dc |
Output Current | 12.5A |
AC or DC Input Voltage | ac |
AC or DC Output Voltage | dc |
Input Voltage | 85 → 264V ac |
Power Rating | 150W |
Electrical Phase | 1 |
Number of Outputs | 1 |
Height | 82.5mm |
Width | 49.1mm |
Depth | 178.1mm |
Series | S8VM |
Load Regulation | ±0.8% |
Minimum Temperature | 0°C |
MTBF | 135000h |
Efficiency | 81% |
Mounting Type | DIN Rail Mount |
Ripple And Noise | ±1.5% |
Maximum Temperature | +50°C |
- RS Stock No.:
- 610-8756
- Mfr. Part No.:
- S8VM15012CD
- Brand:
- Omron