Switchcraft, 12BL 6 Pole Din, 3A, 34 V dc, Snap Lock, Male, Cable Mount

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
878-6780
Mfr. Part No.:
12BL6MX
Brand:
Switchcraft
Find similar products by selecting one or more attributes.
Select all

Brand

Switchcraft

Number of Contacts

6

Gender

Male

Mounting Type

Cable Mount

Mating Type

Snap Lock

Body Orientation

Straight

Current Rating

3A

Voltage Rating

34 V dc

Shielded/Unshielded

Shielded

Series

12BL

Housing Material

Die Cast Zinc Alloy

Contact Plating

Tin

COO (Country of Origin):
CN

Switchcraft DIN Connector


Premium range of Key-Ribbed Twist Lock DIN Connectors from Switchcraft. Featuring a unique 30° locking mechanism to securely fasten the connection for a durable hold

Various pin configurations ranging from 3-8 connections
Flexible strain relief available
Various Mounting options available, such as cable, chassis, panel & through hole