Switchcraft, 15GM 7 Pole Din, 3A, 34 V dc, Snap Lock, Male, Cable Mount
- RS Stock No.:
- 878-6761
- Mfr. Part No.:
- 15GM7MX
- Brand:
- Switchcraft
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Tube of 10
£148.56
(exc. VAT)
£178.27
(inc. VAT)
- RS Stock No.:
- 878-6761
- Mfr. Part No.:
- 15GM7MX
- Brand:
- Switchcraft
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Switchcraft | |
| Number of Contacts | 7 | |
| Gender | Male | |
| Mounting Type | Cable Mount | |
| Mating Type | Snap Lock | |
| Body Orientation | Straight | |
| Current Rating | 3A | |
| Voltage Rating | 34 V dc | |
| Shielded/Unshielded | Shielded | |
| Series | 15GM | |
| Housing Material | Die Cast Zinc Alloy | |
| Contact Plating | Tin | |
Select all | ||
|---|---|---|
Brand Switchcraft | ||
Number of Contacts 7 | ||
Gender Male | ||
Mounting Type Cable Mount | ||
Mating Type Snap Lock | ||
Body Orientation Straight | ||
Current Rating 3A | ||
Voltage Rating 34 V dc | ||
Shielded/Unshielded Shielded | ||
Series 15GM | ||
Housing Material Die Cast Zinc Alloy | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- JP
Switchcraft DIN Connector
Premium range of Key-Ribbed Twist Lock DIN Connectors from Switchcraft. Featuring a unique 30° locking mechanism to securely fasten the connection for a durable hold
Various pin configurations ranging from 3-8 connections
Flexible strain relief available
Various Mounting options available, such as cable, chassis, panel & through hole
Flexible strain relief available
Various Mounting options available, such as cable, chassis, panel & through hole

