Switchcraft, 15GM 8 Pole Din, 3A, 34 V dc, Snap Lock, Male, Cable Mount
- RS Stock No.:
- 878-2656
- Mfr. Part No.:
- 15GM8M
- Brand:
- Switchcraft
Discontinued
- RS Stock No.:
- 878-2656
- Mfr. Part No.:
- 15GM8M
- Brand:
- Switchcraft
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Switchcraft | |
| Number of Contacts | 8 | |
| Gender | Male | |
| Mounting Type | Cable Mount | |
| Mating Type | Snap Lock | |
| Body Orientation | Straight | |
| Current Rating | 3A | |
| Voltage Rating | 34 V dc | |
| Shielded/Unshielded | Shielded | |
| Series | 15GM | |
| Housing Material | Die Cast Zinc Alloy | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand Switchcraft | ||
Number of Contacts 8 | ||
Gender Male | ||
Mounting Type Cable Mount | ||
Mating Type Snap Lock | ||
Body Orientation Straight | ||
Current Rating 3A | ||
Voltage Rating 34 V dc | ||
Shielded/Unshielded Shielded | ||
Series 15GM | ||
Housing Material Die Cast Zinc Alloy | ||
Contact Plating Tin | ||
Non Compliant
- COO (Country of Origin):
- JP
Switchcraft DIN Connector
Premium range of Key-Ribbed Twist Lock DIN Connectors from Switchcraft. Featuring a unique 30° locking mechanism to securely fasten the connection for a durable hold
Various pin configurations ranging from 3-8 connections
Flexible strain relief available
Various Mounting options available, such as cable, chassis, panel & through hole
Flexible strain relief available
Various Mounting options available, such as cable, chassis, panel & through hole
