RS PRO 5 Pole Right Angle Din Plug, 2A, 100 V, Quick Connect, Male, Cable Mount
- RS Stock No.:
- 786-3460
- Brand:
- RS PRO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 786-3460
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 5 | |
| Gender | Male | |
| Mounting Type | Cable Mount | |
| Connector Size | Standard | |
| Mating Type | Quick Connect | |
| Termination Method | Crimp | |
| Body Orientation | Right Angle | |
| Current Rating | 2A | |
| Voltage Rating | 100 V | |
| Series | B-9007 | |
| Housing Material | PVC | |
| Contact Material | BSR | |
| Contact Plating | Silver | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 5 | ||
Gender Male | ||
Mounting Type Cable Mount | ||
Connector Size Standard | ||
Mating Type Quick Connect | ||
Termination Method Crimp | ||
Body Orientation Right Angle | ||
Current Rating 2A | ||
Voltage Rating 100 V | ||
Series B-9007 | ||
Housing Material PVC | ||
Contact Material BSR | ||
Contact Plating Silver | ||
- COO (Country of Origin):
- TW
