Lumberg, 0365 6 Pole M16 Connector Housing IP68
- RS Stock No.:
- 748-0927
- Mfr. Part No.:
- 0365 06-1
- Brand:
- Lumberg
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 748-0927
- Mfr. Part No.:
- 0365 06-1
- Brand:
- Lumberg
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg | |
| Number of Contacts | 6 | |
| Connector Size | M16 | |
| Body Orientation | Straight | |
| IP Rating | IP68 | |
| Series | 0365 | |
| Housing Material | Brass | |
| Select all | ||
|---|---|---|
Brand Lumberg | ||
Number of Contacts 6 | ||
Connector Size M16 | ||
Body Orientation Straight | ||
IP Rating IP68 | ||
Series 0365 | ||
Housing Material Brass | ||
- COO (Country of Origin):
- CZ
