Lumberg, KFR 8 Pole M16 Din Socket, DIN EN 60529, 5A IP40, Female, Wall Mount
- RS Stock No.:
- 740-6082
- Mfr. Part No.:
- KFR 80
- Brand:
- Lumberg
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 740-6082
- Mfr. Part No.:
- KFR 80
- Brand:
- Lumberg
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg | |
| Number of Contacts | 8 | |
| Gender | Female | |
| Mounting Type | Wall Mount | |
| Connector Size | M16 | |
| Termination Method | Solder | |
| Body Orientation | Straight | |
| Current Rating | 5A | |
| IP Rating | IP40 | |
| DIN Number | DIN EN 60529 | |
| Series | KFR | |
| Contact Plating | Gold over Silver | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Brass | |
| Maximum Operating Temperature | +85°C | |
Select all | ||
|---|---|---|
Brand Lumberg | ||
Number of Contacts 8 | ||
Gender Female | ||
Mounting Type Wall Mount | ||
Connector Size M16 | ||
Termination Method Solder | ||
Body Orientation Straight | ||
Current Rating 5A | ||
IP Rating IP40 | ||
DIN Number DIN EN 60529 | ||
Series KFR | ||
Contact Plating Gold over Silver | ||
Minimum Operating Temperature -40°C | ||
Contact Material Brass | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- CZ
KFR Series Chassis Sockets
Lumberg KFR series chassis sockets with threaded joints, for printed circuit boards.
Front mounting.
Lumberg Connectors Standard and SWUM™ - IP68
Lumberg Connectors Standard and SWUM™ - IP68 Chassis and cable mount plugs and sockets up to 12 way, with or without 360° shielding. Typical applications are control engineering, automation technology and medical instrumentation.
