Amphenol, C 091 A 6 Pole Din Plug, 5A, 300 V ac, Male, Cable Mount
- RS Stock No.:
- 696-1579
- Mfr. Part No.:
- T3400-018
- Brand:
- Amphenol
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£10.07
(exc. VAT)
£12.08
(inc. VAT)
- RS Stock No.:
- 696-1579
- Mfr. Part No.:
- T3400-018
- Brand:
- Amphenol
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol | |
| Number of Contacts | 6 | |
| Gender | Male | |
| Mounting Type | Cable Mount | |
| Termination Method | Solder | |
| Body Orientation | Straight | |
| Current Rating | 5A | |
| Voltage Rating | 300 V ac | |
| Series | C 091 A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +100°C | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Amphenol | ||
Number of Contacts 6 | ||
Gender Male | ||
Mounting Type Cable Mount | ||
Termination Method Solder | ||
Body Orientation Straight | ||
Current Rating 5A | ||
Voltage Rating 300 V ac | ||
Series C 091 A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +100°C | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- DE

