RS PRO 4 Pole Din Socket, 4A, 60 V ac, Female, Cable Mount
- RS Stock No.:
- 692-5438
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 692-5438
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 4 | |
| Gender | Female | |
| Mounting Type | Cable Mount | |
| Termination Method | Solder | |
| Body Orientation | Straight | |
| Current Rating | 4A | |
| Voltage Rating | 60 V ac | |
| Shielded/Unshielded | Shielded | |
| Housing Material | Nickel Plated Zinc | |
| Contact Material | Brass | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -20°C | |
| Contact Plating | Silver | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 4 | ||
Gender Female | ||
Mounting Type Cable Mount | ||
Termination Method Solder | ||
Body Orientation Straight | ||
Current Rating 4A | ||
Voltage Rating 60 V ac | ||
Shielded/Unshielded Shielded | ||
Housing Material Nickel Plated Zinc | ||
Contact Material Brass | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -20°C | ||
Contact Plating Silver | ||
- COO (Country of Origin):
- TW
Shielded Cable Sockets & Plugs
DIN shielded cable sockets and plugs
Plastic body with nickel housing
Kink protection
Plastic body with nickel housing
Kink protection
