ASSMANN WSW, AD-DIO 6 Pole Miniature Din Plug, 1A, 12 V dc, Male, Cable Mount
- RS Stock No.:
- 674-1495
- Mfr. Part No.:
- AD-DIO-M/06
- Brand:
- ASSMANN WSW
Bulk discount available
Subtotal (1 pack of 5 units)*
£6.03
(exc. VAT)
£7.235
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 5 | £1.206 | £6.03 |
| 10 - 20 | £1.17 | £5.85 |
| 25 - 45 | £1.122 | £5.61 |
| 50 - 70 | £1.062 | £5.31 |
| 75 + | £1.026 | £5.13 |
*price indicative
- RS Stock No.:
- 674-1495
- Mfr. Part No.:
- AD-DIO-M/06
- Brand:
- ASSMANN WSW
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ASSMANN WSW | |
| Number of Contacts | 6 | |
| Gender | Male | |
| Mounting Type | Cable Mount | |
| Connector Size | Miniature | |
| Body Orientation | Straight | |
| Current Rating | 1A | |
| Voltage Rating | 12 V dc | |
| Shielded/Unshielded | Unshielded | |
| Series | AD-DIO | |
| Contact Plating | Nickel, Tin | |
| Maximum Operating Temperature | +85°C | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand ASSMANN WSW | ||
Number of Contacts 6 | ||
Gender Male | ||
Mounting Type Cable Mount | ||
Connector Size Miniature | ||
Body Orientation Straight | ||
Current Rating 1A | ||
Voltage Rating 12 V dc | ||
Shielded/Unshielded Unshielded | ||
Series AD-DIO | ||
Contact Plating Nickel, Tin | ||
Maximum Operating Temperature +85°C | ||
Contact Material Brass | ||
Minimum Operating Temperature -25°C | ||
- COO (Country of Origin):
- TW
