Lumberg 6 Pole Miniature Din Socket, 1A, 100 V ac, Female, Cable Mount
- RS Stock No.:
- 506-6291
- Mfr. Part No.:
- MJ-372/6
- Brand:
- Lumberg
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£1.14
(exc. VAT)
£1.37
(inc. VAT)
- RS Stock No.:
- 506-6291
- Mfr. Part No.:
- MJ-372/6
- Brand:
- Lumberg
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg | |
| Number of Contacts | 6 | |
| Gender | Female | |
| Mounting Type | Cable Mount | |
| Connector Size | Miniature | |
| Termination Method | Solder | |
| Body Orientation | Straight | |
| Current Rating | 1A | |
| Voltage Rating | 100 V ac | |
| Contact Material | Bronze | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -25°C | |
| Contact Plating | Silver | |
Select all | ||
|---|---|---|
Brand Lumberg | ||
Number of Contacts 6 | ||
Gender Female | ||
Mounting Type Cable Mount | ||
Connector Size Miniature | ||
Termination Method Solder | ||
Body Orientation Straight | ||
Current Rating 1A | ||
Voltage Rating 100 V ac | ||
Contact Material Bronze | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -25°C | ||
Contact Plating Silver | ||
- COO (Country of Origin):
- TW
Mini-DIN plugs and sockets for soldering
Straight plugs and sockets with cable gland, for solder connections
Miniature connectors per DIN 45321, plug-in, compatible with IEC 60130-9.
For signal currents and loads of up to 2 A.
Gold-plated contacts.
Miniature connectors per DIN 45321, plug-in, compatible with IEC 60130-9.
For signal currents and loads of up to 2 A.
Gold-plated contacts.
Mini-Din
Connectors and moulded leads, available in the mini-DIN style configuration commonly used in communication and computer applications. Their small physical size and high contact density make them very suitable for transmitting shielded data signals.

