Lumberg 6 Pole Right Angle Din Socket, 4A, 24 V ac, 34 V dc, Female, Through Hole
- RS Stock No.:
- 505-1211
- Mfr. Part No.:
- WB 61
- Brand:
- Lumberg
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 505-1211
- Mfr. Part No.:
- WB 61
- Brand:
- Lumberg
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg | |
| Number of Contacts | 6 | |
| Gender | Female | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Body Orientation | Right Angle | |
| Current Rating | 4A | |
| Voltage Rating | 24 V ac, 34 V dc | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | +80°C | |
| Contact Material | Brass | |
| Contact Plating | Tin over Nickel | |
Select all | ||
|---|---|---|
Brand Lumberg | ||
Number of Contacts 6 | ||
Gender Female | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Body Orientation Right Angle | ||
Current Rating 4A | ||
Voltage Rating 24 V ac, 34 V dc | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature +80°C | ||
Contact Material Brass | ||
Contact Plating Tin over Nickel | ||
