Lapp, LS1 9 Pole Right Angle Industrial & Automation Circular Connector, 25A, 800 V ac IP67, Female, Panel Mount
- RS Stock No.:
- 324-8665
- Mfr. Part No.:
- 76010000
- Brand:
- Lapp
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 324-8665
- Mfr. Part No.:
- 76010000
- Brand:
- Lapp
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Number of Contacts | 9 | |
| Gender | Female | |
| Mounting Type | Panel Mount | |
| Termination Method | Crimp | |
| Body Orientation | Right Angle | |
| Current Rating | 25A | |
| Voltage Rating | 800 V ac | |
| IP Rating | IP67 | |
| Series | LS1 | |
| Housing Material | Zinc | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -40°C | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Number of Contacts 9 | ||
Gender Female | ||
Mounting Type Panel Mount | ||
Termination Method Crimp | ||
Body Orientation Right Angle | ||
Current Rating 25A | ||
Voltage Rating 800 V ac | ||
IP Rating IP67 | ||
Series LS1 | ||
Housing Material Zinc | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -40°C | ||
Contact Plating Gold | ||
Maximum Operating Temperature +125°C | ||


