Amphenol Industrial, VN02 1 Pole Din, 10A, Female, Wire Mount
- RS Stock No.:
- 229-2076
- Mfr. Part No.:
- VN0201500472
- Brand:
- Amphenol Industrial
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 229-2076
- Mfr. Part No.:
- VN0201500472
- Brand:
- Amphenol Industrial
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Number of Contacts | 1 | |
| Gender | Female | |
| Mounting Type | Wire Mount | |
| Body Orientation | Straight | |
| Current Rating | 10A | |
| Series | VN02 | |
Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Number of Contacts 1 | ||
Gender Female | ||
Mounting Type Wire Mount | ||
Body Orientation Straight | ||
Current Rating 10A | ||
Series VN02 | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial socket contact with 1.5 mm contact diameter. It is 18 AWG socket.
It is gold plated and has crimp termination
