ASSMANN WSW, AD-DIO 6 Pole Miniature Din Plug, 1A, 12 V dc, Male, Cable Mount
- RS Stock No.:
- 190-2365
- Mfr. Part No.:
- AD-DIO-M/06
- Brand:
- ASSMANN WSW
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 190-2365
- Mfr. Part No.:
- AD-DIO-M/06
- Brand:
- ASSMANN WSW
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ASSMANN WSW | |
| Number of Contacts | 6 | |
| Gender | Male | |
| Mounting Type | Cable Mount | |
| Connector Size | Miniature | |
| Body Orientation | Straight | |
| Current Rating | 1A | |
| Voltage Rating | 12 V dc | |
| Shielded/Unshielded | Unshielded | |
| Series | AD-DIO | |
| Maximum Operating Temperature | +85°C | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -25°C | |
| Contact Plating | Nickel, Tin | |
Select all | ||
|---|---|---|
Brand ASSMANN WSW | ||
Number of Contacts 6 | ||
Gender Male | ||
Mounting Type Cable Mount | ||
Connector Size Miniature | ||
Body Orientation Straight | ||
Current Rating 1A | ||
Voltage Rating 12 V dc | ||
Shielded/Unshielded Unshielded | ||
Series AD-DIO | ||
Maximum Operating Temperature +85°C | ||
Contact Material Brass | ||
Minimum Operating Temperature -25°C | ||
Contact Plating Nickel, Tin | ||
MiniDIN Cable Assembly
From Assmann, this Mini-DIN cable mount connector is PBT insulated with brass contacts. A reliable connector used for a range of applications.
