- RS Stock No.:
- 190-2363
- Mfr. Part No.:
- AD-DIO-M/03
- Brand:
- ASSMANN WSW
Discontinued product
- RS Stock No.:
- 190-2363
- Mfr. Part No.:
- AD-DIO-M/03
- Brand:
- ASSMANN WSW
Technical Reference
Legislation and Compliance
Product Details
MiniDIN Cable Assembly
From Assmann, this Mini-DIN cable mount connector is PBT insulated with brass contacts. A reliable connector used for a range of applications.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Gender | Male |
Mounting Type | Cable Mount |
Connector Size | Miniature |
Body Orientation | Straight |
Current Rating | 1A |
Voltage Rating | 12 V dc |
Shielded/Unshielded | Unshielded |
Series | AD-DIO |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -25°C |
Contact Material | Brass |
Contact Plating | Nickel, Tin |