Deltron 5 Pole Din Socket, DIN 41524, DIN 45322, DIN 45326, DIN 45327, DIN 45329, 2A, 34 V ac/dc, Lockable, Female, PCB
- RS Stock No.:
- 180-6748
- Mfr. Part No.:
- 691-0500
- Brand:
- Deltron
Discontinued product
- RS Stock No.:
- 180-6748
- Mfr. Part No.:
- 691-0500
- Brand:
- Deltron
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
A FULLY SCREENED ROBUST RANGE OF DIN CONNECTORS FOR USE IN INSTRUMENTATION AND AUDIO APPLICATIONS.AVAILABLE IN TWO FINISHES, BRIGHT NICKEL AND BLACK CHROME.LINE SOCKET MATES WITH ALL STANDARD AND LOCKABLE DIN PLUGS MANUFACTURED TO DIN 41524,45322,45326,45327,AND 45329.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Gender | Female |
Mounting Type | PCB Mount |
Connector Size | Standard |
Mating Type | Lockable |
Termination Method | Solder |
Current Rating | 2A |
Voltage Rating | 34 V ac/dc |
Shielded/Unshielded | Shielded |
DIN Number | DIN 41524, DIN 45322, DIN 45326, DIN 45327, DIN 45329 |
Pole Format | 5P |
Housing Material | Brass |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -25°C |
Series Number | 691 |
Contact Plating | Silver |
Contact Material | Brass |