Lumberg, KFR 12 Pole Din Socket, DIN EN 60529, 3A IP40, Female, Wall Mount
- RS Stock No.:
- 161-7870
- Mfr. Part No.:
- KFR 120
- Brand:
- Lumberg
Subtotal (1 box of 50 units)*
£235.65
(exc. VAT)
£282.80
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | £4.713 | £235.65 |
*price indicative
- RS Stock No.:
- 161-7870
- Mfr. Part No.:
- KFR 120
- Brand:
- Lumberg
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg | |
| Number of Contacts | 12 | |
| Gender | Female | |
| Mounting Type | Wall Mount | |
| Termination Method | Solder | |
| Body Orientation | Straight | |
| Current Rating | 3A | |
| IP Rating | IP40 | |
| DIN Number | DIN EN 60529 | |
| Series | KFR | |
| Contact Material | Brass | |
| Maximum Operating Temperature | +85°C | |
| Contact Plating | Gold over Nickel | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Lumberg | ||
Number of Contacts 12 | ||
Gender Female | ||
Mounting Type Wall Mount | ||
Termination Method Solder | ||
Body Orientation Straight | ||
Current Rating 3A | ||
IP Rating IP40 | ||
DIN Number DIN EN 60529 | ||
Series KFR | ||
Contact Material Brass | ||
Maximum Operating Temperature +85°C | ||
Contact Plating Gold over Nickel | ||
Minimum Operating Temperature -40°C | ||
