Hirschmann, MAB 5 Pole Din Socket, 4A, 34 V ac/dc IP30, Female, Panel Mount
- RS Stock No.:
- 156-4218
- Mfr. Part No.:
- 930010200 MAB 5
- Brand:
- Hirschmann
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£6.48
(exc. VAT)
£7.78
(inc. VAT)
- RS Stock No.:
- 156-4218
- Mfr. Part No.:
- 930010200 MAB 5
- Brand:
- Hirschmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Hirschmann | |
Number of Contacts | 5 | |
Gender | Female | |
Mounting Type | Panel Mount | |
Connector Size | Standard | |
Termination Method | Solder | |
Body Orientation | Straight | |
Current Rating | 4A | |
Voltage Rating | 34 V ac/dc | |
IP Rating | IP30 | |
Series | MAB | |
Housing Material | Steel | |
Contact Material | Brass | |
Minimum Operating Temperature | -20°C | |
Maximum Operating Temperature | +60°C | |
Contact Plating | Tin | |
Select all | ||
---|---|---|
Brand Hirschmann | ||
Number of Contacts 5 | ||
Gender Female | ||
Mounting Type Panel Mount | ||
Connector Size Standard | ||
Termination Method Solder | ||
Body Orientation Straight | ||
Current Rating 4A | ||
Voltage Rating 34 V ac/dc | ||
IP Rating IP30 | ||
Series MAB | ||
Housing Material Steel | ||
Contact Material Brass | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +60°C | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- HU
Belden Hirschmann DIN Socket, Steel Housing, Straight Body Orientation - MAB Series - 930010200 MAB 5
Hook up a keyboard to your desktop computer with this DIN socket from Belden's Hirschmann series. Its 5-pin construction makes it compatible with most legacy keyboards, so you can keep your older equipment functioning reliably. A steel housing gives the unit robustness, so you can rely on it for longevity in harsh industrial environments. Tin-plated contacts offer optimal electrical current flow to help keep your system running efficiently.
Features & Benefits
• IP30-rated housing, meaning it's protected against tools and wires larger than 2.5mm
• Solder terminals will hold wires securely for reduced maintenance and downtime
• Compatible with demanding conditions, thanks to its wide operating temperature range of -20°C to +60°C
• Solder terminals will hold wires securely for reduced maintenance and downtime
• Compatible with demanding conditions, thanks to its wide operating temperature range of -20°C to +60°C
Applications
• Textile industry
• Automotive manufacturing
• Medical and healthcare facilities
• Automotive manufacturing
• Medical and healthcare facilities
Where can I mount this socket?
This connector socket is designed for straightforward panel mounting.
Note
Type of Pin Configuration : 240°