- RS Stock No.:
- 776-397
- Mfr. Part No.:
- 930149517 MAK 30 S
- Brand:
- Hirschmann
Discontinued product
- RS Stock No.:
- 776-397
- Mfr. Part No.:
- 930149517 MAK 30 S
- Brand:
- Hirschmann
Legislation and Compliance
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Gender | Female |
Mounting Type | Cable Mount |
Connector Size | Standard |
Termination Method | Solder |
Body Orientation | Straight |
Current Rating | 4A |
Voltage Rating | 34 V ac/dc |
IP Rating | IP30 |
Shielded/Unshielded | Shielded |
DIN Number | DIN 41524 |
Series | MAK |
Housing Material | PE |
Contact Plating | Tin |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -20°C |
Contact Material | Brass |