KYOCERA AVX 8457 96 Way 2.54mm Pitch, Type C Class C2, 3 Row, Right Angle DIN 41612 Connector, Plug
- RS Stock No.:
- 888-1618
- Mfr. Part No.:
- 108457096002025
- Brand:
- KYOCERA AVX
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 888-1618
- Mfr. Part No.:
- 108457096002025
- Brand:
- KYOCERA AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Number of Contacts | 96 | |
| Gender | Male | |
| Number of Rows | 3 | |
| Body Orientation | Right Angle | |
| Termination Method | Solder | |
| Row Loading | a/b/c | |
| Type | C | |
| Pitch | 2.54mm | |
| Contact Plating | Tin | |
| Class Rating | C2 | |
| Current Rating | 3A | |
| Contact Material | Copper Alloy | |
| Maximum Contact Resistance | 20mΩ | |
| Series | 8457 | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -65°C | |
| Housing Material | Thermoplastic Polyester | |
Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Number of Contacts 96 | ||
Gender Male | ||
Number of Rows 3 | ||
Body Orientation Right Angle | ||
Termination Method Solder | ||
Row Loading a/b/c | ||
Type C | ||
Pitch 2.54mm | ||
Contact Plating Tin | ||
Class Rating C2 | ||
Current Rating 3A | ||
Contact Material Copper Alloy | ||
Maximum Contact Resistance 20mΩ | ||
Series 8457 | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -65°C | ||
Housing Material Thermoplastic Polyester | ||
- COO (Country of Origin):
- CZ
8457 Series DIN41612 Connectors
AVX DIN 41612 8457 series backplane connectors are designed for PCB applications with a maximum of 3A per contact. Hard wearing and durable with a good mating cycle, these DIN 41612 PCB connectors offer an economical solution to many connector design applications.
Operating temp -55 to +125 °C
3A max per contact
Test voltage 1kV
Thermoplastic polyester - glass filled
3A max per contact
Test voltage 1kV
Thermoplastic polyester - glass filled
DIN41612 - AVX Range
