KYOCERA AVX 8458 96 Way 2.54mm Pitch, Type C Class C2, 3 Row, Straight DIN 41612 Connector, Socket
- RS Stock No.:
- 887-6580
- Mfr. Part No.:
- 208458096001025
- Brand:
- KYOCERA AVX
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 887-6580
- Mfr. Part No.:
- 208458096001025
- Brand:
- KYOCERA AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Number of Contacts | 96 | |
| Gender | Female | |
| Number of Rows | 3 | |
| Body Orientation | Straight | |
| Termination Method | Solder | |
| Row Loading | a/b/c | |
| Type | C | |
| Pitch | 2.54mm | |
| Class Rating | C2 | |
| Current Rating | 3A | |
| Contact Material | Phosphor Bronze | |
| Maximum Contact Resistance | 20mΩ | |
| Series | 8458 | |
| Housing Material | Thermoplastic Polyester | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -65°C | |
Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Number of Contacts 96 | ||
Gender Female | ||
Number of Rows 3 | ||
Body Orientation Straight | ||
Termination Method Solder | ||
Row Loading a/b/c | ||
Type C | ||
Pitch 2.54mm | ||
Class Rating C2 | ||
Current Rating 3A | ||
Contact Material Phosphor Bronze | ||
Maximum Contact Resistance 20mΩ | ||
Series 8458 | ||
Housing Material Thermoplastic Polyester | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -65°C | ||
- COO (Country of Origin):
- CZ
AVX – 41612 Female DIN Connectors
The AVX 41612 range of female DIN connectors have been professionally designed in 13 basic sizes to accommodate high contact density for low voltages and modules with low contact density for high voltages.
13 basic sizes of 41612 range of female DIN connectors
