Amphenol FCI 8609 96 Way 2.54mm Pitch, Type R Class C2, 3 Row, Right Angle DIN 41612 Connector, Socket
- RS Stock No.:
- 859-9612
- Mfr. Part No.:
- 86093968813755V1LF
- Brand:
- Amphenol FCI
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£8.02
(exc. VAT)
£9.62
(inc. VAT)
- RS Stock No.:
- 859-9612
- Mfr. Part No.:
- 86093968813755V1LF
- Brand:
- Amphenol FCI
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol FCI | |
| Number of Contacts | 96 | |
| Gender | Female | |
| Number of Rows | 3 | |
| Body Orientation | Right Angle | |
| Termination Method | Solder | |
| Row Loading | a/b/c | |
| Type | R | |
| Pitch | 2.54mm | |
| Contact Plating | Gold over Nickel | |
| Class Rating | C2 | |
| Current Rating | 2A | |
| Contact Material | Copper Alloy | |
| Maximum Contact Resistance | 20mΩ | |
| Series | 8609 | |
| Minimum Operating Temperature | -55°C | |
| Housing Material | Glass Filled Thermoplastic PET | |
| Maximum Operating Temperature | +125°C | |
| Voltage Rating | 1 kV ac | |
Select all | ||
|---|---|---|
Brand Amphenol FCI | ||
Number of Contacts 96 | ||
Gender Female | ||
Number of Rows 3 | ||
Body Orientation Right Angle | ||
Termination Method Solder | ||
Row Loading a/b/c | ||
Type R | ||
Pitch 2.54mm | ||
Contact Plating Gold over Nickel | ||
Class Rating C2 | ||
Current Rating 2A | ||
Contact Material Copper Alloy | ||
Maximum Contact Resistance 20mΩ | ||
Series 8609 | ||
Minimum Operating Temperature -55°C | ||
Housing Material Glass Filled Thermoplastic PET | ||
Maximum Operating Temperature +125°C | ||
Voltage Rating 1 kV ac | ||
- COO (Country of Origin):
- IN
8609 Series
Professional range of FCI DIN 41612 board connectors from the 8609 series. The connectors are available in a variation of contacts.
Right Angle
2.54 mm Pitch
Solder
Copper Alloy
2.54 mm Pitch
Solder
Copper Alloy
AFCI offers a broad and complete range of interconnection systems. They are easily available, cost-effective, highly durable and ideal for Industrial, Telecom and Data markets.
Standard Mount and Reverse Mount options available
Available up to 3 rows and 96 positions with Solder,Press-fit and pin-in Paste terminations
Revolutionary beam-on-beam contact interface
3 standard performance class options available
2.54 mm pitch
Modular system
Selective loading pattern for contacts
FMLB/LMEB contacts
Wide range of accessories (board-locks, latches, shrouds,hoods, keys)
Rear plug up variants in press-fit applications
Adequate spacing for routing PCB traces
Standardized and cost-effective solutions
Improve creepage distance, allow custom loading
Critical grounding option
Enhances the connector suitability and flexibility
Extended mating applications via shrouds on the rear side of the PCB
Available up to 3 rows and 96 positions with Solder,Press-fit and pin-in Paste terminations
Revolutionary beam-on-beam contact interface
3 standard performance class options available
2.54 mm pitch
Modular system
Selective loading pattern for contacts
FMLB/LMEB contacts
Wide range of accessories (board-locks, latches, shrouds,hoods, keys)
Rear plug up variants in press-fit applications
Adequate spacing for routing PCB traces
Standardized and cost-effective solutions
Improve creepage distance, allow custom loading
Critical grounding option
Enhances the connector suitability and flexibility
Extended mating applications via shrouds on the rear side of the PCB
Din Headers and Receptacles, Backplane connectors, Right Angle Receptacle Solder-to-Board Style R 96 ways, Class II, Tail Length: 3mm

