RS PRO 96 Way 2.54mm Pitch, Type R Class C2, Straight DIN 41612 Connector, Plug
- RS Stock No.:
- 542-4704
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 542-4704
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 96 | |
| Gender | Male | |
| Body Orientation | Straight | |
| Termination Method | Solder | |
| Row Loading | a/b/c | |
| Type | R | |
| Pitch | 2.54mm | |
| Class Rating | C2 | |
| Current Rating | 4A | |
| Maximum Contact Resistance | 20mΩ | |
| Housing Material | PBT | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -65°C | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 96 | ||
Gender Male | ||
Body Orientation Straight | ||
Termination Method Solder | ||
Row Loading a/b/c | ||
Type R | ||
Pitch 2.54mm | ||
Class Rating C2 | ||
Current Rating 4A | ||
Maximum Contact Resistance 20mΩ | ||
Housing Material PBT | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -65°C | ||
- COO (Country of Origin):
- DE
Type Q & R Connectors
Class 1
True reverse system compatible with B and C types
True reverse system compatible with B and C types
DIN41612 - RS Range
DIN 41612 connectors for interconnection in all 19in Eurocard racking systems. Connectors are compatible with RS 19in sub-rack systems. Typical applications include telecommunications, data communications, measurement and control. Connection between plug-in cards at right angle to backplane wiring. Connection between two parallel PCB's arranged one above the other. For front or rear I/O.
