RS PRO 64 Way 2.54mm Pitch, Straight DIN 41612 Connector, Socket
- RS Stock No.:
- 542-4669
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 542-4669
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 64 | |
| Gender | Female | |
| Body Orientation | Straight | |
| Termination Method | Solder | |
| Pitch | 2.54mm | |
| Mounting Type | Through Hole | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 64 | ||
Gender Female | ||
Body Orientation Straight | ||
Termination Method Solder | ||
Pitch 2.54mm | ||
Mounting Type Through Hole | ||
- COO (Country of Origin):
- DE
Type Q & R Connectors
Class 1
True reverse system compatible with B and C types
True reverse system compatible with B and C types
DIN41612 - RS Range
DIN 41612 connectors for interconnection in all 19in Eurocard racking systems. Connectors are compatible with RS 19in sub-rack systems. Typical applications include telecommunications, data communications, measurement and control. Connection between plug-in cards at right angle to backplane wiring. Connection between two parallel PCB's arranged one above the other. For front or rear I/O.
