RS PRO 96 Way 2.54mm Pitch, Type C Class C2, 3 Row, Straight DIN 41612 Connector, Socket
- RS Stock No.:
- 508-3252
- Brand:
- RS PRO
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 508-3252
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 96 | |
| Gender | Female | |
| Number of Rows | 3 | |
| Body Orientation | Straight | |
| Termination Method | Wire Wrap | |
| Row Loading | a/b/c | |
| Type | C | |
| Pitch | 2.54mm | |
| Contact Plating | Gold over Nickel | |
| Class Rating | C2 | |
| Current Rating | 2A | |
| Contact Material | Brass | |
| Maximum Contact Resistance | 20mΩ | |
| Maximum Operating Temperature | +125°C | |
| Housing Material | PBT | |
| Minimum Operating Temperature | -55°C | |
| Voltage Rating | 1 kV | |
| Priced to Clear | Yes | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 96 | ||
Gender Female | ||
Number of Rows 3 | ||
Body Orientation Straight | ||
Termination Method Wire Wrap | ||
Row Loading a/b/c | ||
Type C | ||
Pitch 2.54mm | ||
Contact Plating Gold over Nickel | ||
Class Rating C2 | ||
Current Rating 2A | ||
Contact Material Brass | ||
Maximum Contact Resistance 20mΩ | ||
Maximum Operating Temperature +125°C | ||
Housing Material PBT | ||
Minimum Operating Temperature -55°C | ||
Voltage Rating 1 kV | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- DE
DIN 41612 Types B and C Two-part Edge Connectors
Class 1, 2 and 3 performance versions available
Type B (2 row) 32 and 64 way or type C (3 row) 64 and 96 way versions available
Tin plated termination supplied as follows :
Type B (2 row) 32 and 64 way or type C (3 row) 64 and 96 way versions available
Tin plated termination supplied as follows :
Plugs - 90° PCB Pins
Sockets - 13mm wire wrap or 4mm PCB Pins
Sockets - 13mm wire wrap or 4mm PCB Pins
Manufactured to a high quality standard to DIN 41612 part 5
Female contacts are of a dual cantilever design increasing reliability, reducing insertion force (not contact pressure) and extending connector life
Female contacts are of a dual cantilever design increasing reliability, reducing insertion force (not contact pressure) and extending connector life


DIN41612 - RS Range
DIN 41612 connectors for interconnection in all 19in Eurocard racking systems. Connectors are compatible with RS 19in sub-rack systems. Typical applications include telecommunications, data communications, measurement and control. Connection between plug-in cards at right angle to backplane wiring. Connection between two parallel PCB's arranged one above the other. For front or rear I/O.
