- RS Stock No.:
- 182-2784
- Mfr. Part No.:
- 86093728194755FILF
- Brand:
- Amphenol ICC
Discontinued product
- RS Stock No.:
- 182-2784
- Mfr. Part No.:
- 86093728194755FILF
- Brand:
- Amphenol ICC
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
AFCI offers a broad and complete range of interconnection systems. They are easily available, cost-effective, highly durable and ideal for Industrial, Telecom and Data markets.
Standard Mount and Reverse Mount options available
Available up to 3 rows and 96 positions with Solder,Press-fit and pin-in Paste terminations
Revolutionary beam-on-beam contact interface
3 standard performance class options available
2.54 mm pitch
Modular system
Selective loading pattern for contacts
FMLB/LMEB contacts
Wide range of accessories (board-locks, latches, shrouds,hoods, keys)
Rear plug up variants in press-fit applications
Adequate spacing for routing PCB traces
Standardized and cost-effective solutions
Improve creepage distance, allow custom loading
Critical grounding option
Enhances the connector suitability and flexibility
Extended mating applications via shrouds on the rear side of the PCB
Available up to 3 rows and 96 positions with Solder,Press-fit and pin-in Paste terminations
Revolutionary beam-on-beam contact interface
3 standard performance class options available
2.54 mm pitch
Modular system
Selective loading pattern for contacts
FMLB/LMEB contacts
Wide range of accessories (board-locks, latches, shrouds,hoods, keys)
Rear plug up variants in press-fit applications
Adequate spacing for routing PCB traces
Standardized and cost-effective solutions
Improve creepage distance, allow custom loading
Critical grounding option
Enhances the connector suitability and flexibility
Extended mating applications via shrouds on the rear side of the PCB
Receptacle, Vertical, Press-Fit, Style C, 72 ways
Specifications
Attribute | Value |
---|---|
Number of Contacts | 72 |
Gender | Female |
Number of Rows | 3 |
Body Orientation | Vertical |
Termination Method | Press-In |
Row Loading | A+B+C |
Type | Board Connector |
Pitch | 2.54mm |
Mounting Type | Through Hole |
Current Rating | 1.5A |
Contact Material | Copper Alloy |
Maximum Contact Resistance | 20mΩ |
Voltage Rating | 1 kV ac |
Maximum Operating Temperature | +125°C |
Housing Material | Glass Filled Thermoplastic Polyester |
Minimum Operating Temperature | -55°C |