Amphenol Communications Solutions DIN 41612 Connector

Discontinued
Packaging Options:
RS Stock No.:
182-2338
Mfr. Part No.:
86093967194755E1LF
Brand:
Amphenol ICC
COO (Country of Origin):
IN
AFCI offers a broad and complete range of interconnection systems. They are easily available, cost-effective, highly durable and ideal for Industrial, Telecom and Data markets.

Standard Mount and Reverse Mount options available
Available up to 3 rows and 96 positions with Solder,Press-fit and pin-in Paste terminations
Revolutionary beam-on-beam contact interface
3 standard performance class options available
2.54 mm pitch
Modular system
Selective loading pattern for contacts
FMLB/LMEB contacts
Wide range of accessories (board-locks, latches, shrouds,hoods, keys)
Rear plug up variants in press-fit applications
Adequate spacing for routing PCB traces
Standardized and cost-effective solutions
Improve creepage distance, allow custom loading
Critical grounding option
Enhances the connector suitability and flexibility
Extended mating applications via shrouds on the rear side of the PCB

Din Headers and Receptacles, Backplane connectors, Right Angle Header Press-Fit Style C 96 ways, Class II, Tail Length: 2.80mm