Amphenol Communications Solutions 48 Way 2.54mm Pitch, Type Board Connector, 3 Row, Vertical DIN 41612 Connector, Socket
- RS Stock No.:
- 182-2268
- Mfr. Part No.:
- 86093488324755V1LF
- Brand:
- Amphenol Communications Solutions
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 182-2268
- Mfr. Part No.:
- 86093488324755V1LF
- Brand:
- Amphenol Communications Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Number of Contacts | 48 | |
| Gender | Female | |
| Number of Rows | 3 | |
| Body Orientation | Vertical | |
| Termination Method | Solder | |
| Row Loading | A+B+C | |
| Type | Board Connector | |
| Pitch | 2.54mm | |
| Contact Plating | Gold, GXT Over Nickel | |
| Mounting Type | Through Hole | |
| Current Rating | 1.5A | |
| Contact Material | Copper Alloy | |
| Maximum Contact Resistance | 20mΩ | |
| Voltage Rating | 1 kV ac | |
| Minimum Operating Temperature | -55°C | |
| Housing Material | Glass Filled Thermoplastic Polyester | |
| Maximum Operating Temperature | +125°C | |
Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Number of Contacts 48 | ||
Gender Female | ||
Number of Rows 3 | ||
Body Orientation Vertical | ||
Termination Method Solder | ||
Row Loading A+B+C | ||
Type Board Connector | ||
Pitch 2.54mm | ||
Contact Plating Gold, GXT Over Nickel | ||
Mounting Type Through Hole | ||
Current Rating 1.5A | ||
Contact Material Copper Alloy | ||
Maximum Contact Resistance 20mΩ | ||
Voltage Rating 1 kV ac | ||
Minimum Operating Temperature -55°C | ||
Housing Material Glass Filled Thermoplastic Polyester | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- IN
AFCI offers a broad and complete range of interconnection systems. They are easily available, cost-effective, highly durable and ideal for Industrial, Telecom and Data markets.
Standard Mount and Reverse Mount options available
Available up to 3 rows and 96 positions with Solder,Press-fit and pin-in Paste terminations
Revolutionary beam-on-beam contact interface
3 standard performance class options available
2.54 mm pitch
Modular system
Selective loading pattern for contacts
FMLB/LMEB contacts
Wide range of accessories (board-locks, latches, shrouds,hoods, keys)
Rear plug up variants in press-fit applications
Adequate spacing for routing PCB traces
Standardized and cost-effective solutions
Improve creepage distance, allow custom loading
Critical grounding option
Enhances the connector suitability and flexibility
Extended mating applications via shrouds on the rear side of the PCB
Available up to 3 rows and 96 positions with Solder,Press-fit and pin-in Paste terminations
Revolutionary beam-on-beam contact interface
3 standard performance class options available
2.54 mm pitch
Modular system
Selective loading pattern for contacts
FMLB/LMEB contacts
Wide range of accessories (board-locks, latches, shrouds,hoods, keys)
Rear plug up variants in press-fit applications
Adequate spacing for routing PCB traces
Standardized and cost-effective solutions
Improve creepage distance, allow custom loading
Critical grounding option
Enhances the connector suitability and flexibility
Extended mating applications via shrouds on the rear side of the PCB
DIN Headers & Receptacles, Backplane Connector, Standard Receptacle, Vertical, Through Hole, Style C/2, 48 ways, Class II
