Amphenol ICC 15 Way 10.16mm Pitch, Type H15 Class C1, 2 Row, Straight DIN 41612 Connector, Socket
- RS Stock No.:
- 172-5797
- Mfr. Part No.:
- 51590291519620LF
- Brand:
- Amphenol ICC
Discontinued
- RS Stock No.:
- 172-5797
- Mfr. Part No.:
- 51590291519620LF
- Brand:
- Amphenol ICC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Number of Contacts | 15 | |
| Gender | Female | |
| Number of Rows | 2 | |
| Body Orientation | Straight | |
| Termination Method | Faston | |
| Row Loading | z/d | |
| Type | H15 | |
| Pitch | 10.16mm | |
| Contact Plating | Silver over Nickel | |
| Mounting Type | Panel Mount | |
| Class Rating | C1 | |
| Current Rating | 15A | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | +125°C | |
| Voltage Rating | 500 V ac | |
| Minimum Operating Temperature | -65°C | |
| Housing Material | PC | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Number of Contacts 15 | ||
Gender Female | ||
Number of Rows 2 | ||
Body Orientation Straight | ||
Termination Method Faston | ||
Row Loading z/d | ||
Type H15 | ||
Pitch 10.16mm | ||
Contact Plating Silver over Nickel | ||
Mounting Type Panel Mount | ||
Class Rating C1 | ||
Current Rating 15A | ||
Contact Material Copper Alloy | ||
Maximum Operating Temperature +125°C | ||
Voltage Rating 500 V ac | ||
Minimum Operating Temperature -65°C | ||
Housing Material PC | ||
- COO (Country of Origin):
- CZ
H15 Series DIN 41612 Connectors
The Amphenol ICC has consolidated the Din 41612 series manufacturing adding DIN Power range there by offering Power connectors along with the wide range of standard DIN connectors. The DIN Power connectors are preferred in applications that require particularly robust connectors or higher currents up to 15A.
5.08mm pitch
Different styles – D, F, H & F+H
FMLB and LMEB contacts
Various termination types available
Sturdy and robust design
Refined contact surfaces
Combo (24+7) version
Follows DIN 41612 / IEC 606032 specifications dimensional
standards
Different styles – D, F, H & F+H
FMLB and LMEB contacts
Various termination types available
Sturdy and robust design
Refined contact surfaces
Combo (24+7) version
Follows DIN 41612 / IEC 606032 specifications dimensional
standards
