Molex 85056 42 Way 2.54mm Pitch, Type M, 3 Row, Right Angle DIN 41612 Connector, Socket
- RS Stock No.:
- 507-594
- Mfr. Part No.:
- 85056-0024
- Brand:
- Molex
Subtotal (1 tray of 60 units)*
£153.96
(exc. VAT)
£184.75
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £153.96 | £2.566 |
*price indicative
- RS Stock No.:
- 507-594
- Mfr. Part No.:
- 85056-0024
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 42 | |
| Gender | Female | |
| Number of Rows | 3 | |
| Body Orientation | Right Angle | |
| Termination Method | Through Hole | |
| Type | M | |
| Pitch | 2.54mm | |
| Series | 85056 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 42 | ||
Gender Female | ||
Number of Rows 3 | ||
Body Orientation Right Angle | ||
Termination Method Through Hole | ||
Type M | ||
Pitch 2.54mm | ||
Series 85056 | ||
- COO (Country of Origin):
- IN
The TE Connectivity product offers a robust solution designed for a range of demanding environments. Engineered with precision and high-quality materials, this item ensures optimal performance and reliability for your applications. Its innovative design caters to the needs of professionals in various sectors, providing unparalleled flexibility and ease of use. With a focus on durability, this component withstands the challenges of industrial use while delivering exceptional functionality. Ideal for integration into existing systems, the product delivers consistent results, reinforcing its reputation as a trustworthy choice for those who value quality and efficiency.
Crafted from durable materials to ensure longevity
Engineered for seamless compatibility across a variety of applications
Features a compact design that saves space without compromising performance
Incorporates advanced technology for superior functionality
Optimized for ease of use, reducing setup time and complexity
Designed to perform reliably under a wide range of environmental conditions
Engineered for seamless compatibility across a variety of applications
Features a compact design that saves space without compromising performance
Incorporates advanced technology for superior functionality
Optimized for ease of use, reducing setup time and complexity
Designed to perform reliably under a wide range of environmental conditions
Related links
- HARTING 42 + 6 Way 2.54mm Pitch 3 Row Plug
- ERNI DIN 41612 42 + 6 Way 2.54mm Pitch 3 Row Plug
- ERNI 42 + 6 Way 2.54mm Pitch 3 Row Plug
- HARTING 78 + 2 Way 2.54mm Pitch 3 Row Plug
- HARTING 60 + 4 Way 2.54mm Pitch 3 Row Plug
- HARTING 24 + 8 Way 2.54mm Pitch Right Angle DIN 41612 Connector, Plug
- ERNI 42 + 6 Way 2.54mm Pitch 3 Row Socket
- HARTING 42 + 6 Way Straight DIN 41612 Connector, Socket
