Amphenol FCI 15 Way 10.16mm Pitch, Type H15 Class C1, 2 Row, Right Angle DIN 41612 Connector, Plug
- RS Stock No.:
- 251-453
- Mfr. Part No.:
- 51590291523660LF
- Brand:
- Amphenol FCI
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£15.11
(exc. VAT)
£18.13
(inc. VAT)
- RS Stock No.:
- 251-453
- Mfr. Part No.:
- 51590291523660LF
- Brand:
- Amphenol FCI
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol FCI | |
| Number of Contacts | 15 | |
| Gender | Male | |
| Number of Rows | 2 | |
| Body Orientation | Right Angle | |
| Termination Method | Solder | |
| Row Loading | z/d | |
| Type | H15 | |
| Pitch | 10.16mm | |
| Contact Plating | Silver over Nickel | |
| Mounting Type | Through Hole | |
| Class Rating | C1 | |
| Current Rating | 15A | |
| Contact Material | Bronze | |
| Maximum Contact Resistance | 8mΩ | |
| Housing Material | PC | |
| Voltage Rating | 3.1 kV ac | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Amphenol FCI | ||
Number of Contacts 15 | ||
Gender Male | ||
Number of Rows 2 | ||
Body Orientation Right Angle | ||
Termination Method Solder | ||
Row Loading z/d | ||
Type H15 | ||
Pitch 10.16mm | ||
Contact Plating Silver over Nickel | ||
Mounting Type Through Hole | ||
Class Rating C1 | ||
Current Rating 15A | ||
Contact Material Bronze | ||
Maximum Contact Resistance 8mΩ | ||
Housing Material PC | ||
Voltage Rating 3.1 kV ac | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- FR
H15 Series DIN 41612 Connectors


