Siemens 2 Way 1 Gang Dimmer Switch, 230V, 600W

Unavailable
RS will no longer stock this product.
RS Stock No.:
740-8085
Mfr. Part No.:
5TC8257
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Gangs

1

Maximum Supported Wattage

600W

Number of Ways

2

Voltage Rating

230V

RoHS Status: Not Applicable

COO (Country of Origin):
DE