Finder Dimmer Switch, 230V ac, 400W
- RS Stock No.:
- 257-7339
- Mfr. Part No.:
- 151182300400
- Brand:
- Finder
Discontinued product
- RS Stock No.:
- 257-7339
- Mfr. Part No.:
- 151182300400
- Brand:
- Finder
Related links
- Finder Dimmer Switch, 230V ac, 500W
- Finder 1 Way Dimmer Switch 30A, 230V ac, 400W
- Finder 1 Way 1 Gang Selector Dimmer Switch, 230V ac, 200W
- Siemens Dimmer Switch, 230V ac
- Grasslin Dimmer Switch, 230V ac, 150W
- Finder Dimmer Switch
- Schneider Electric 1 Gang Rotary Lever Dimmer Switch, 230V ac, 100W
- MK Electric 2 Way 1 Gang Dimmer Switch, 230V, 400W