ABB 2 Way 1 Gang Dimmer Switch, 230V, 420W
- RS Stock No.:
- 423-349
- Mfr. Part No.:
- A 6213 WHI
- Brand:
- ABB
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 423-349
- Mfr. Part No.:
- A 6213 WHI
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Gangs | 1 | |
| Maximum Supported Wattage | 420W | |
| Number of Ways | 2 | |
| Voltage Rating | 230V | |
Select all | ||
|---|---|---|
Brand ABB | ||
Number of Gangs 1 | ||
Maximum Supported Wattage 420W | ||
Number of Ways 2 | ||
Voltage Rating 230V | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Rotary Dimmer Switches
2 way On-Off switching with soft catch
Rated voltage 230V ±10%
IEC 60669-2-1 / BS EN 60669-2-1
35mm deep back box required
Suitable for use with Incandescent, Halogen and LV-Halogen lamps
Rated voltage 230V ±10%
IEC 60669-2-1 / BS EN 60669-2-1
35mm deep back box required
Suitable for use with Incandescent, Halogen and LV-Halogen lamps
Busch Jaeger White Plastic Moulded
A range of contemporary white plastic moulded wiring accessories. Designed to the highest safety standards and constructed from the most durable, scratch resistant materials.
Flexible and innovative design
Wide rocker for ease of operation
Modular system for ease os installation
No visable screws
Matching requirements for Part M
Scratch resistant surfaces
Wide rocker for ease of operation
Modular system for ease os installation
No visable screws
Matching requirements for Part M
Scratch resistant surfaces
