3M, 2241275 2.54mm Pitch Straight 24 Way, Through Hole ZIF IC Dip Socket, 1A
- RS Stock No.:
- 827-1443
- Mfr. Part No.:
- 224-1275-19-0602J
- Brand:
- 3M
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 827-1443
- Mfr. Part No.:
- 224-1275-19-0602J
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Number of Contacts | 24 | |
| Mounting Type | Through Hole | |
| Pitch | 2.54mm | |
| Row Width | 15.24mm | |
| Termination Method | Wire | |
| Contact Plating | Gold over Nickel | |
| Current Rating | 1A | |
| Orientation | Straight | |
| Length | 45mm | |
| Width | 32mm | |
| Depth | 6.9mm | |
| Dimensions | 45 x 32 x 6.9mm | |
| Voltage Rating | 1 kV ac | |
| Maximum Operating Temperature | +125°C | |
| Series | 2241275 | |
| Minimum Operating Temperature | -55°C | |
| Housing Material | Glass Filled Polysulfone | |
| Contact Material | Beryllium Copper | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Number of Contacts 24 | ||
Mounting Type Through Hole | ||
Pitch 2.54mm | ||
Row Width 15.24mm | ||
Termination Method Wire | ||
Contact Plating Gold over Nickel | ||
Current Rating 1A | ||
Orientation Straight | ||
Length 45mm | ||
Width 32mm | ||
Depth 6.9mm | ||
Dimensions 45 x 32 x 6.9mm | ||
Voltage Rating 1 kV ac | ||
Maximum Operating Temperature +125°C | ||
Series 2241275 | ||
Minimum Operating Temperature -55°C | ||
Housing Material Glass Filled Polysulfone | ||
Contact Material Beryllium Copper | ||
- COO (Country of Origin):
- JP
3M Shrink ZIF DIP Sockets
Sockets for DIP's with 0.070in. (1.78mm) lead spacing
Insulation resistance >1 x 1000MΩ at 500Vdc
Insulation resistance >1 x 1000MΩ at 500Vdc
