3M, Textool 2.54mm Pitch Straight 64 Way, Through Hole ZIF IC Dip Socket, 1A
- RS Stock No.:
- 827-1433
- Mfr. Part No.:
- 264-4493-00-0602J
- Brand:
- 3M
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 827-1433
- Mfr. Part No.:
- 264-4493-00-0602J
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Number of Contacts | 64 | |
| Mounting Type | Through Hole | |
| Pitch | 2.54mm | |
| Row Width | 22.86mm | |
| Termination Method | Solder | |
| Contact Plating | Gold over Nickel | |
| Current Rating | 1A | |
| Orientation | Straight | |
| Length | 100.3mm | |
| Width | 33mm | |
| Depth | 11.9mm | |
| Dimensions | 100.3 x 33 x 11.9mm | |
| Contact Material | Beryllium Copper | |
| Housing Material | Glass Filled Polysulfone | |
| Voltage Rating | 1 kV ac | |
| Minimum Operating Temperature | -55°C | |
| Series | Textool | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Number of Contacts 64 | ||
Mounting Type Through Hole | ||
Pitch 2.54mm | ||
Row Width 22.86mm | ||
Termination Method Solder | ||
Contact Plating Gold over Nickel | ||
Current Rating 1A | ||
Orientation Straight | ||
Length 100.3mm | ||
Width 33mm | ||
Depth 11.9mm | ||
Dimensions 100.3 x 33 x 11.9mm | ||
Contact Material Beryllium Copper | ||
Housing Material Glass Filled Polysulfone | ||
Voltage Rating 1 kV ac | ||
Minimum Operating Temperature -55°C | ||
Series Textool | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- JP
