Subtotal (1 unit)*
£263.53
(exc. VAT)
£316.24
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 2 unit(s) shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £263.53 |
*price indicative
- RS Stock No.:
- 667-7937
- Mfr. Part No.:
- AC164302
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Socket Module | |
| Standards/Approvals | ISO 9001:2000, ISO/TS-16949:2002 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Socket Module | ||
Standards/Approvals ISO 9001:2000, ISO/TS-16949:2002 | ||
MPLAB PM3 Universal Device Programmer Accessories
Related links
- Microchip ATPOWERDEBUGGER for use with Debugging and Programming ARM Cortex-M
- Microchip ACICE0401 3V/5V Power Supply for use with MPLAB PM3
- Microchip TSSOP20EV for use with 20-Pin TSSOP and SSOP Packages
- Microchip RN-UFL-SMA6
- Microchip ATAVRCABLEKIT Cable Kit for use with Evaluation Kit
- Microchip ATATMEL-ICE-CABLE for use with Atmel-ICE
- Microchip AC002021 Cable Kit for use with MPLAB PM3
- Microchip ATATMEL-ICE-ADPT Adapter for use with Atmel-ICE
