3M, Textool 2.54mm Pitch Vertical 24 Way, Through Hole Closed Frame ZIF IC Dip Socket, 1A

Unavailable
RS will no longer stock this product.
RS Stock No.:
203-9527
Mfr. Part No.:
224-5248-00-0602J
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Number of Contacts

24

Mounting Type

Through Hole

Pitch

2.54mm

Row Width

7.62mm

Frame Type

Closed Frame

Termination Method

Solder

Contact Plating

Gold over Nickel

Current Rating

1A

Orientation

Vertical

Length

57.8mm

Width

11.9mm

Depth

15.2mm

Dimensions

57.8 x 11.9 x 15.2mm

Series

Textool

Contact Material

Beryllium Copper

Housing Material

PSU

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-55°C

COO (Country of Origin):
JP

3M Textool™ Series 2.54mm ZIP DIP Sockets


Textool™ series 2.54mm ZIP DIP sockets which incorporate a lever actuated zero insertion force mechanism to reduce damage to device leads. These Textool ZIP DIP sockets provide a test and burn-in interface for dual in-line packages with a 2.54mm pin spacing and are ideally suited for use in high volume hand testing applications. When used as a test socket at room temperature 24°C these Textool™ DIP sockets willl last for 20,000 actuations

Durability: 20000 actuations (at 24°C)
Temperature range -55 to +105°C