HARWIN, D2 2.54 mm, 15.24 mm Pitch Vertical 28 Way, Through Hole Standard Pin Open Frame IC Dip Socket, 1A
- RS Stock No.:
- 161-3650
- Mfr. Part No.:
- D2828-42
- Brand:
- HARWIN
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 161-3650
- Mfr. Part No.:
- D2828-42
- Brand:
- HARWIN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARWIN | |
| Number of Contacts | 28 | |
| Mounting Type | Through Hole | |
| Pin Type | Standard | |
| Pitch | 2.54 mm, 15.24 mm | |
| Row Width | 15.24mm | |
| Frame Type | Open Frame | |
| Termination Method | Through Hole | |
| Contact Plating | Gold, Tin over Nickel | |
| Current Rating | 1A | |
| Orientation | Vertical | |
| Length | 35.5mm | |
| Width | 17.64mm | |
| Depth | 2.8mm | |
| Dimensions | 35.5 x 17.64 x 2.8mm | |
| Contact Material | Beryllium Copper | |
| Housing Material | Plastic | |
| Voltage Rating | 100 V ac, 150 V dc | |
| Minimum Operating Temperature | -55°C | |
| Series | D2 | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand HARWIN | ||
Number of Contacts 28 | ||
Mounting Type Through Hole | ||
Pin Type Standard | ||
Pitch 2.54 mm, 15.24 mm | ||
Row Width 15.24mm | ||
Frame Type Open Frame | ||
Termination Method Through Hole | ||
Contact Plating Gold, Tin over Nickel | ||
Current Rating 1A | ||
Orientation Vertical | ||
Length 35.5mm | ||
Width 17.64mm | ||
Depth 2.8mm | ||
Dimensions 35.5 x 17.64 x 2.8mm | ||
Contact Material Beryllium Copper | ||
Housing Material Plastic | ||
Voltage Rating 100 V ac, 150 V dc | ||
Minimum Operating Temperature -55°C | ||
Series D2 | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- GB
PC Tail IC Socket Assembly - 28 x contacts (Gold clip, Tin shell).
0.6" (15.24mm) row spacing.
Suitable for a Ø0.40-0.56mm mating pin.
0.6" (15.24mm) row spacing.
Suitable for a Ø0.40-0.56mm mating pin.
