3M 1.78mm Pitch 28 Way, Through Hole IC Dip Socket, 1A
- RS Stock No.:
- 160-6643
- Mfr. Part No.:
- 228-1290-00-0602J
- Brand:
- 3M
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 160-6643
- Mfr. Part No.:
- 228-1290-00-0602J
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Number of Contacts | 28 | |
| Mounting Type | Through Hole | |
| Pitch | 1.78mm | |
| Row Width | 10.16mm | |
| Termination Method | Solder | |
| Contact Plating | Gold over Nickel | |
| Current Rating | 1A | |
| Length | 52.9mm | |
| Width | 11.6mm | |
| Depth | 17.8mm | |
| Dimensions | 52.9 x 11.6 x 17.8mm | |
| Housing Material | PSU | |
| Contact Material | Beryllium Copper | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +150°C | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Number of Contacts 28 | ||
Mounting Type Through Hole | ||
Pitch 1.78mm | ||
Row Width 10.16mm | ||
Termination Method Solder | ||
Contact Plating Gold over Nickel | ||
Current Rating 1A | ||
Length 52.9mm | ||
Width 11.6mm | ||
Depth 17.8mm | ||
Dimensions 52.9 x 11.6 x 17.8mm | ||
Housing Material PSU | ||
Contact Material Beryllium Copper | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +150°C | ||
- COO (Country of Origin):
- JP
3M Shrink ZIF DIP Sockets
Sockets for DIP's with 0.070in. (1.78mm) lead spacing
Insulation resistance >1 x 1000MΩ at 500Vdc
Insulation resistance >1 x 1000MΩ at 500Vdc
