Aries Electronics 2.54mm Pitch Vertical 32 Way, Through Hole Closed Frame IC Dip Socket, 3A
- RS Stock No.:
- 117-9107
- Mfr. Part No.:
- 32-C182-10
- Brand:
- Aries Electronics
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 117-9107
- Mfr. Part No.:
- 32-C182-10
- Brand:
- Aries Electronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aries Electronics | |
| Number of Contacts | 32 | |
| Mounting Type | Through Hole | |
| Pitch | 2.54mm | |
| Row Width | 15.24mm | |
| Frame Type | Closed Frame | |
| Termination Method | Solder | |
| Contact Plating | Gold over Nickel | |
| Current Rating | 3A | |
| Orientation | Vertical | |
| Length | 48mm | |
| Width | 11.68mm | |
| Depth | 17.78mm | |
| Dimensions | 48 x 11.68 x 17.78mm | |
| Contact Material | Brass Alloy | |
| Housing Material | Nylon | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Aries Electronics | ||
Number of Contacts 32 | ||
Mounting Type Through Hole | ||
Pitch 2.54mm | ||
Row Width 15.24mm | ||
Frame Type Closed Frame | ||
Termination Method Solder | ||
Contact Plating Gold over Nickel | ||
Current Rating 3A | ||
Orientation Vertical | ||
Length 48mm | ||
Width 11.68mm | ||
Depth 17.78mm | ||
Dimensions 48 x 11.68 x 17.78mm | ||
Contact Material Brass Alloy | ||
Housing Material Nylon | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- US
Low Profile DIL Eject Sockets
These sockets have a low profile, with a unique ejector/latching action
They are ideal for use where frequent removal of an IC is anticipated or where vibration may make other types unsuitable. The removal action ensures that the IC pins are undamaged
High reliability is ensured by the collet type contacts, which will accept either round or rectangular pins
The contacts are gold plated over beryllium copper and have tin-plated brass solder tails
Temperature Range: -55°C to +105°C (Tin); -55°C to +125°C (Gold)
Insulation Resistance: 10000MΩ (at 500Vdc)
They are ideal for use where frequent removal of an IC is anticipated or where vibration may make other types unsuitable. The removal action ensures that the IC pins are undamaged
High reliability is ensured by the collet type contacts, which will accept either round or rectangular pins
The contacts are gold plated over beryllium copper and have tin-plated brass solder tails
Temperature Range: -55°C to +105°C (Tin); -55°C to +125°C (Gold)
Insulation Resistance: 10000MΩ (at 500Vdc)
