3M, Textool 2.54mm Pitch Vertical 28 Way, Through Hole Closed Frame ZIF IC Dip Socket, 1A
- RS Stock No.:
- 101-0733
- Mfr. Part No.:
- 228-1277-00-0602J
- Brand:
- 3M
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 101-0733
- Mfr. Part No.:
- 228-1277-00-0602J
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Number of Contacts | 28 | |
| Mounting Type | Through Hole | |
| Pitch | 2.54mm | |
| Row Width | 15.24mm | |
| Frame Type | Closed Frame | |
| Termination Method | Solder | |
| Contact Plating | Gold over Nickel | |
| Current Rating | 1A | |
| Orientation | Vertical | |
| Length | 62.8mm | |
| Width | 11.9mm | |
| Depth | 17.8mm | |
| Dimensions | 62.8 x 11.9 x 17.8mm | |
| Minimum Operating Temperature | -55°C | |
| Series | Textool | |
| Maximum Operating Temperature | +150°C | |
| Housing Material | PSU | |
| Contact Material | Beryllium Copper | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Number of Contacts 28 | ||
Mounting Type Through Hole | ||
Pitch 2.54mm | ||
Row Width 15.24mm | ||
Frame Type Closed Frame | ||
Termination Method Solder | ||
Contact Plating Gold over Nickel | ||
Current Rating 1A | ||
Orientation Vertical | ||
Length 62.8mm | ||
Width 11.9mm | ||
Depth 17.8mm | ||
Dimensions 62.8 x 11.9 x 17.8mm | ||
Minimum Operating Temperature -55°C | ||
Series Textool | ||
Maximum Operating Temperature +150°C | ||
Housing Material PSU | ||
Contact Material Beryllium Copper | ||
- COO (Country of Origin):
- JP
3M Textool™ Series 2.54mm ZIP DIP Sockets
Textool™ series 2.54mm ZIP DIP sockets which incorporate a lever actuated zero insertion force mechanism to reduce damage to device leads. These Textool ZIP DIP sockets provide a test and burn-in interface for dual in-line packages with a 2.54mm pin spacing and are ideally suited for use in high volume hand testing applications. When used as a test socket at room temperature 24°C these Textool™ DIP sockets willl last for 20,000 actuations
Durability: 20000 actuations (at 24°C)
Temperature range -55 to +105°C
Temperature range -55 to +105°C
