Testo 115i Wireless Digital Thermometer for Smartphone, Tablet Use, 1 Input(s), +150°C Max, ±1.3 °C Accuracy - RS
- RS Stock No.:
- 913-6785
- Mfr. Part No.:
- 0560 1115
- Brand:
- Testo
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 913-6785
- Mfr. Part No.:
- 0560 1115
- Brand:
- Testo
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Testo | |
| Absolute Maximum Temperature Measurement | +150°C | |
| Calibrated | RSCAL | |
| Model Number | 115i | |
| Thermometer Type | Wireless | |
| Best Accuracy | ±1.3 °C | |
| Application | Smartphone, Tablet | |
| Number of Temperature Inputs | 1 | |
| Resolution | 0.1 °C | |
| Length | 183mm | |
| Width | 90mm | |
| Height | 30mm | |
| Temperature Scale | Centigrade | |
| Battery Type | AAA | |
| Select all | ||
|---|---|---|
Brand Testo | ||
Absolute Maximum Temperature Measurement +150°C | ||
Calibrated RSCAL | ||
Model Number 115i | ||
Thermometer Type Wireless | ||
Best Accuracy ±1.3 °C | ||
Application Smartphone, Tablet | ||
Number of Temperature Inputs 1 | ||
Resolution 0.1 °C | ||
Length 183mm | ||
Width 90mm | ||
Height 30mm | ||
Temperature Scale Centigrade | ||
Battery Type AAA | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
