TM Electronics P4101 Recording Digital Thermometer for Safety Use, E, J, K, T Probe, 2 Input(s), +1333°C Max, ±1 °C
- RS Stock No.:
- 712-8916
- Mfr. Part No.:
- P4101
- Brand:
- TM Electronics
Stock information currently inaccessible
- RS Stock No.:
- 712-8916
- Mfr. Part No.:
- P4101
- Brand:
- TM Electronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TM Electronics | |
| Absolute Maximum Temperature Measurement | +1333°C | |
| Calibrated | UKAS | |
| Model Number | P4101 | |
| Probe Type | E, J, K, T | |
| Thermometer Type | Recording | |
| Application | Safety | |
| Best Accuracy | ±1 °C | |
| Number of Temperature Inputs | 2 | |
| Resolution | 0.1 °C | |
| Length | 195mm | |
| Width | 75mm | |
| Height | 40mm | |
| Dimensions | 195 x 75 x 40mm | |
| Temperature Scale | Centigrade, Fahrenheit | |
| Minimum/Maximum Recordings | Yes | |
| Weight | 290g | |
| Battery Type | AAA | |
| Select all | ||
|---|---|---|
Brand TM Electronics | ||
Absolute Maximum Temperature Measurement +1333°C | ||
Calibrated UKAS | ||
Model Number P4101 | ||
Probe Type E, J, K, T | ||
Thermometer Type Recording | ||
Application Safety | ||
Best Accuracy ±1 °C | ||
Number of Temperature Inputs 2 | ||
Resolution 0.1 °C | ||
Length 195mm | ||
Width 75mm | ||
Height 40mm | ||
Dimensions 195 x 75 x 40mm | ||
Temperature Scale Centigrade, Fahrenheit | ||
Minimum/Maximum Recordings Yes | ||
Weight 290g | ||
Battery Type AAA | ||
- COO (Country of Origin):
- US
