Oregon Scientific RMR500ES Desk Digital Thermometer for Industrial Use, 1 Input(s), +50°C Max
- RS Stock No.:
- 705-0881
- Mfr. Part No.:
- RMR500ES
- Brand:
- Oregon Scientific
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 705-0881
- Mfr. Part No.:
- RMR500ES
- Brand:
- Oregon Scientific
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Oregon Scientific | |
Absolute Maximum Temperature Measurement | +50°C | |
Model Number | RMR500ES | |
Thermometer Type | Desk | |
Application | Industrial | |
Number of Temperature Inputs | 1 | |
Length | 130mm | |
Width | 80mm | |
Height | 130mm | |
Dimensions | 130 x 80 x 130mm | |
Temperature Scale | Centigrade, Fahrenheit | |
Weight | 400g | |
Select all | ||
---|---|---|
Brand Oregon Scientific | ||
Absolute Maximum Temperature Measurement +50°C | ||
Model Number RMR500ES | ||
Thermometer Type Desk | ||
Application Industrial | ||
Number of Temperature Inputs 1 | ||
Length 130mm | ||
Width 80mm | ||
Height 130mm | ||
Dimensions 130 x 80 x 130mm | ||
Temperature Scale Centigrade, Fahrenheit | ||
Weight 400g | ||