Testo 720 Wired Digital Thermometer for Industrial, Laboratory Use, NTC, PT100, RTD Probe, 1 Input(s), +800°C Max, ±0.9
- RS Stock No.:
- 518-5162
- Mfr. Part No.:
- 0560 7207
- Brand:
- Testo
Subtotal (1 unit)*
£239.00
(exc. VAT)
£286.80
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £239.00 |
*price indicative
- RS Stock No.:
- 518-5162
- Mfr. Part No.:
- 0560 7207
- Brand:
- Testo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Testo | |
| Absolute Maximum Temperature Measurement | +800°C | |
| Calibrated | UKAS | |
| Model Number | 720 | |
| Thermometer Type | Wired | |
| Probe Type | NTC, PT100, RTD | |
| Best Accuracy | ±0.9 °F | |
| Application | Industrial, Laboratory | |
| Number of Temperature Inputs | 1 | |
| Resolution | 0.1 °C | |
| Data Storage | Yes | |
| Length | 182mm | |
| Width | 64mm | |
| Height | 40mm | |
| Minimum/Maximum Recordings | Yes | |
| Temperature Scale | Centigrade, Fahrenheit | |
| Weight | 171g | |
| Battery Type | 9V | |
| Select all | ||
|---|---|---|
Brand Testo | ||
Absolute Maximum Temperature Measurement +800°C | ||
Calibrated UKAS | ||
Model Number 720 | ||
Thermometer Type Wired | ||
Probe Type NTC, PT100, RTD | ||
Best Accuracy ±0.9 °F | ||
Application Industrial, Laboratory | ||
Number of Temperature Inputs 1 | ||
Resolution 0.1 °C | ||
Data Storage Yes | ||
Length 182mm | ||
Width 64mm | ||
Height 40mm | ||
Minimum/Maximum Recordings Yes | ||
Temperature Scale Centigrade, Fahrenheit | ||
Weight 171g | ||
Battery Type 9V | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Testo Handheld Digital Thermometer, 171g, +800°C Maximum Temperature - 720 Series - 0560 7207
Easily measure and control temperatures in your industrial environment with this digital thermometer from Testo. It's battery-operated for portability and a has a backlit display so you can easily take temperature readings in dark or dimly lit environments. This input-wired instrument has an accuracy calibration of ±0.2°C, making it highly reliable. It also allows for a small amount of data storage so you can record and compare measurements over time. An adjustable alarm alerts you when a certain temperature has been reached for greater ease of temperature control.
Features & Benefits
• Wide temperature measurement range of -100°C to +800°C for use in demanding environments
• Centigrade and Fahrenheit temperature scales for versatile use
• Printout readings available when used with a Testo printer for ease of access to data
• Light weight of 171g for ease of handling and portability
• Centigrade and Fahrenheit temperature scales for versatile use
• Printout readings available when used with a Testo printer for ease of access to data
• Light weight of 171g for ease of handling and portability
Applications
• Pharmaceutical manufacturing
• Food processing
• Indoor climate monitoring
• Food processing
• Indoor climate monitoring
How does a digital thermometer work?
Digital thermometers work by using heat sensors to determine the temperature of an environment or substance. They contain small computing systems and resistors that react to conditions via the sensors, converting the difference in resistance to a temperature reading.
Related links
- Testo 720 Wired Digital Thermometer for Industrial NTC RTD Probe +800°C Max, ±0.9
- Testo 720 Wired Digital Thermometer for Industrial NTC 1 Input(s) ±0.2 °C
- Testo 110 Probe Digital Thermometer PT100 Probe 800 °C Max
- Testo 112 Wired Digital Thermometer NTC Probe 300 °C Max, ±0.2°C Accuracy - RSCAL
- Testo 735-2 Wired Digital Thermometer 3 Input(s) ±0.2°C Accuracy - UKAS
- Testo 735-2 Wired Digital Thermometer 3 Input(s) ±0.2°C Accuracy - RSCAL
- Testo 735-2 Wired Digital Thermometer 3 Input(s) ±0.2°C Accuracy
- Digitron 2024T Wired Digital Thermometer 1 Input(s) ±0.2 % + 0.1°C Accuracy
